FTH-40
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FTH-40
Supporting your Project: Printed Circuit Board Solutions

FTH-40

DigiKey Part Number
RPC3999-ND
Manufacturer
Manufacturer Product Number
FTH-40
Description
CABLE TIE HLDR QUAD TIE MNT WHT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Quad Opening Cable Tie Holder White Cable Tie
Datasheet
 Datasheet
EDA/CAD Models
FTH-40 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Quad Opening
Mounting Type
Cable Tie
Size / Dimension
0.75" L x 0.75" W x 0.14" H (19.1mm x 19.1mm x 3.6mm)
For Use With/Related Products
Cable Ties up to 0.141" (3.6mm) Width
Material
ABS
Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0003,56698 Kč3 566,98 Kč
2 0003,39658 Kč6 793,16 Kč
3 0003,30073 Kč9 902,19 Kč
5 0003,18382 Kč15 919,10 Kč
7 0003,10910 Kč21 763,70 Kč
10 0003,03183 Kč30 318,30 Kč
25 0002,84207 Kč71 051,75 Kč
50 0002,70651 Kč135 325,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,56698 Kč
Unit Price with VAT:4,31605 Kč