


| FTH-3A-01 | |
|---|---|
| DigiKey Part Number | FTH-3A-01-ND | 
| Manufacturer | |
| Manufacturer Product Number | FTH-3A-01 | 
| Description | CABLE TIE HLDR SGL PUSH WING MNT | 
| Customer Reference | |
| Detailed Description | Single Opening Cable Tie Holder Natural Push In - Arrowhead, Winged | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Essentra Components | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Single Opening | |
| Mounting Type | Push In - Arrowhead, Winged | |
| Size / Dimension | 0.56" L x 0.28" W (14.3mm x 7.1mm) | |
| For Use With/Related Products | WITE-18, 50 and QTE-18, 50 Ties | |
| Material | Nylon | |
| Color | Natural | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic