



FTH-30-1-01 | |
|---|---|
DigiKey Part Number | FTH-30-1-01-ND |
Manufacturer | |
Manufacturer Product Number | FTH-30-1-01 |
Description | CABLE TIE HLDR SGL PUSH WING MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Natural Push In - Arrowhead, Winged |
Datasheet | Datasheet |
EDA/CAD Models | FTH-30-1-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Push In - Arrowhead, Winged | |
Size / Dimension | 0.56" L x 0.28" W x 0.58" H (14.3mm x 7.1mm x 14.7mm) | |
For Use With/Related Products | WIT-50, WITE-40 through -50 Ties | |
Material | Nylon, Flame Retardant | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,32712 Kč | 6 327,12 Kč |
| 2 000 | 6,02506 Kč | 12 050,12 Kč |
| 3 000 | 5,85501 Kč | 17 565,03 Kč |
| 5 000 | 5,64775 Kč | 28 238,75 Kč |
| 7 000 | 5,51527 Kč | 38 606,89 Kč |
| 10 000 | 5,37826 Kč | 53 782,60 Kč |
| 25 000 | 5,04176 Kč | 126 044,00 Kč |
| Unit Price without VAT: | 6,32712 Kč |
|---|---|
| Unit Price with VAT: | 7,65582 Kč |

