



FTH-10A-RT-M | |
|---|---|
DigiKey Part Number | RP304-ND |
Manufacturer | |
Manufacturer Product Number | FTH-10A-RT-M |
Description | CABLE TIE HLDR QUAD ADH NATURAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Natural Screw, #6 (M3.5) or #8 (M4), Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | FTH-10A-RT-M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Quad Opening | |
Mounting Type | Screw, #6 (M3.5) or #8 (M4), Adhesive | |
Size / Dimension | 2.00" L x 2.00" W x 0.30" H (50.8mm x 50.8mm x 7.6mm) | |
For Use With/Related Products | WIT-18 through -120 and QTE-18 through -120 Ties | |
Material | Nylon, Flame Retardant | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 23,71514 Kč | 23 715,14 Kč |
| Unit Price without VAT: | 23,71514 Kč |
|---|---|
| Unit Price with VAT: | 28,69532 Kč |

