


FM-5 | |
|---|---|
DigiKey Part Number | RP1067-ND |
Manufacturer | |
Manufacturer Product Number | FM-5 |
Description | FAN MNT RIVET BLK 40A DUROMETER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Rivet For For Fans with 3.5mm Dia Hole |
Datasheet | Datasheet |
EDA/CAD Models | FM-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Rivet | |
Fits Fan Size | For Fans with 3.5mm Dia Hole | |
Length | 2.20" (56.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 5 | 14,02600 Kč | 70,13 Kč |
| 10 | 13,04000 Kč | 130,40 Kč |
| 25 | 11,91840 Kč | 297,96 Kč |
| 50 | 11,17520 Kč | 558,76 Kč |
| 100 | 10,51160 Kč | 1 051,16 Kč |
| 250 | 9,74140 Kč | 2 435,35 Kč |
| 500 | 9,23030 Kč | 4 615,15 Kč |
| 1 000 | 8,77317 Kč | 8 773,17 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |




