


FC714A | |
|---|---|
DigiKey Part Number | RPC6050-ND |
Manufacturer | |
Manufacturer Product Number | FC714A |
Description | CONN COVER RED CIRCULAR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) Red |
EDA/CAD Models | FC714A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Mil Spec 90376 Circular Connector with 7/8" External Thread | |
Shell Size - Insert | - | |
Material | Polyethylene (PE) | |
Features | - | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 3,04500 Kč | 30,45 Kč |
| 25 | 2,84720 Kč | 71,18 Kč |
| 50 | 2,71300 Kč | 135,65 Kč |
| 100 | 2,58280 Kč | 258,28 Kč |
| 250 | 2,41980 Kč | 604,95 Kč |
| 500 | 2,30432 Kč | 1 152,16 Kč |
| 1 000 | 2,19387 Kč | 2 193,87 Kč |
| 2 500 | 2,05638 Kč | 5 140,95 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |



