


EG-1-01 | |
|---|---|
DigiKey Part Number | RPC3068-ND |
Manufacturer | |
Manufacturer Product Number | EG-1-01 |
Description | SCREW GROMMET #8/#10 NYLON NAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet #8 or #10 Self Tapping Screw Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | EG-1-01 Models |
Category | Head Diameter 0.380" (9.65mm) Square |
Manufacturer Essentra Components | Mounting Hole Diameter 0.260" L x 0.305" W (6.60mm x 7.75mm) Rectangular |
Series | Head Height 0.063" (1.60mm) 1/16" |
Packaging Bulk | Material Nylon |
Part Status Active | Color Natural |
Screw Size #8 or #10 Self Tapping Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,41500 Kč | 24,15 Kč |
| 25 | 2,25920 Kč | 56,48 Kč |
| 50 | 2,15020 Kč | 107,51 Kč |
| 100 | 2,04730 Kč | 204,73 Kč |
| 250 | 1,91920 Kč | 479,80 Kč |
| 500 | 1,82724 Kč | 913,62 Kč |
| 1 000 | 1,73989 Kč | 1 739,89 Kč |
| 3 000 | 1,60992 Kč | 4 829,76 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

