Fiber Optic 900 Micron Fiber Strain Relief Boot
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fiber Optic 900 Micron Fiber Strain Relief Boot
Supporting your Project: Printed Circuit Board Solutions

EFA70-07-001

DigiKey Part Number
RPC3928-ND
Manufacturer
Manufacturer Product Number
EFA70-07-001
Description
FIBER OPTIC STRAIN RELIEF BOOT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fiber Optic 900 Micron Fiber Strain Relief Boot
Datasheet
 Datasheet
EDA/CAD Models
EFA70-07-001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Essentra Components
Type
900 Micron Fiber Strain Relief Boot
Series
Specifications
19.9mm Length
Packaging
Bulk
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 168
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
143,05000 Kč43,05 Kč
1036,60000 Kč366,00 Kč
2534,29400 Kč857,35 Kč
5032,65600 Kč1 632,80 Kč
10031,09380 Kč3 109,38 Kč
25029,14608 Kč7 286,52 Kč
50027,75474 Kč13 877,37 Kč
1 00026,42997 Kč26 429,97 Kč
2 50024,77604 Kč61 940,10 Kč
Manufacturers Standard Package
Unit Price without VAT:43,05000 Kč
Unit Price with VAT:52,09050 Kč