


EFA04-71-P03 | |
|---|---|
DigiKey Part Number | RPC3923-ND |
Manufacturer | |
Manufacturer Product Number | EFA04-71-P03 |
Description | FIBER OPTIC COUPLER CLIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Coupler Clip Self-Adhesive Pads Included |
Datasheet | Datasheet |
EDA/CAD Models | EFA04-71-P03 Models |
Category | Type Coupler Clip |
Manufacturer Essentra Components | Specifications 4-Way, 3.9mm Dia Couplers or Components |
Series | Features Self-Adhesive Pads Included |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,98000 Kč | 129,98 Kč |
| 10 | 110,49100 Kč | 1 104,91 Kč |
| 25 | 103,56200 Kč | 2 589,05 Kč |
| 50 | 98,61920 Kč | 4 930,96 Kč |
| 100 | 93,90940 Kč | 9 390,94 Kč |
| 300 | 86,90513 Kč | 26 071,54 Kč |
| 500 | 83,82990 Kč | 41 914,95 Kč |
| 1 000 | 79,83167 Kč | 79 831,67 Kč |
| 2 500 | 74,83990 Kč | 187 099,75 Kč |
| Unit Price without VAT: | 129,98000 Kč |
|---|---|
| Unit Price with VAT: | 157,27580 Kč |



