


EFA04-60-001 | |
|---|---|
DigiKey Part Number | RPC1177-ND |
Manufacturer | |
Manufacturer Product Number | EFA04-60-001 |
Description | FIBER OPTIC STRAIGHT GUIDE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Straight Guide |
Datasheet | Datasheet |
EDA/CAD Models | EFA04-60-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Straight Guide | |
Specifications | 40.0mm Length, 4.5mm Height | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,48000 Kč | 119,48 Kč |
| 10 | 101,52500 Kč | 1 015,25 Kč |
| 25 | 95,15440 Kč | 2 378,86 Kč |
| 50 | 90,60640 Kč | 4 530,32 Kč |
| 100 | 86,27870 Kč | 8 627,87 Kč |
| 300 | 79,84350 Kč | 23 953,05 Kč |
| 500 | 77,01856 Kč | 38 509,28 Kč |
| 1 000 | 73,34496 Kč | 73 344,96 Kč |
| 2 500 | 68,75854 Kč | 171 896,35 Kč |
| Unit Price without VAT: | 119,48000 Kč |
|---|---|
| Unit Price with VAT: | 144,57080 Kč |


