EFA04-34-P01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EFA04-34-P01
Supporting your Project: Printed Circuit Board Solutions

EFA04-34-P01

DigiKey Part Number
RPC1175-ND
Manufacturer
Manufacturer Product Number
EFA04-34-P01
Description
FIBER OPTIC CORNER GUIDE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fiber Optic Corner Guide Self-Adhesive Pads Included
Datasheet
 Datasheet
EDA/CAD Models
EFA04-34-P01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Corner Guide
Specifications
30.0mm Radius, 5.0mm Height
Features
Self-Adhesive Pads Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1130,72000 Kč130,72 Kč
10111,01800 Kč1 110,18 Kč
25104,06280 Kč2 601,57 Kč
5099,09080 Kč4 954,54 Kč
10094,35870 Kč9 435,87 Kč
30087,32100 Kč26 196,30 Kč
50084,23116 Kč42 115,58 Kč
1 00080,21397 Kč80 213,97 Kč
2 50075,19776 Kč187 994,40 Kč
Manufacturers Standard Package
Unit Price without VAT:130,72000 Kč
Unit Price with VAT:158,17120 Kč