


EFA04-25-001 | |
|---|---|
DigiKey Part Number | RPC3065-ND |
Manufacturer | |
Manufacturer Product Number | EFA04-25-001 |
Description | FIBER OPTIC ARRAY TRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Array Tray Holds Fiber or Isolator Clips |
Datasheet | Datasheet |
EDA/CAD Models | EFA04-25-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Array Tray | |
Specifications | 132.0mm L x 82.0mm W x 6.6mm H | |
Features | Holds Fiber or Isolator Clips | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,34000 Kč | 207,34 Kč |
| 10 | 176,21000 Kč | 1 762,10 Kč |
| 25 | 165,16680 Kč | 4 129,17 Kč |
| 50 | 157,28140 Kč | 7 864,07 Kč |
| 100 | 149,77290 Kč | 14 977,29 Kč |
| 250 | 140,39928 Kč | 35 099,82 Kč |
| 500 | 133,70328 Kč | 66 851,64 Kč |
| 1 000 | 127,32829 Kč | 127 328,29 Kč |
| Unit Price without VAT: | 207,34000 Kč |
|---|---|
| Unit Price with VAT: | 250,88140 Kč |


