


EFA04-21-001 | |
|---|---|
DigiKey Part Number | RPC1172-ND |
Manufacturer | |
Manufacturer Product Number | EFA04-21-001 |
Description | FIBER OPTIC FIBER REEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Fiber Reel Break-Away, Screw Mount |
Datasheet | Datasheet |
EDA/CAD Models | EFA04-21-001 Models |
Category | Type Fiber Reel |
Manufacturer Essentra Components | Specifications 25.0mm Reel Radius, Holds 4.5m 900 Micron Fiber |
Series | Features Break-Away, Screw Mount |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,76000 Kč | 154,76 Kč |
| 10 | 131,51000 Kč | 1 315,10 Kč |
| 25 | 123,27520 Kč | 3 081,88 Kč |
| 50 | 117,38720 Kč | 5 869,36 Kč |
| 100 | 111,78290 Kč | 11 178,29 Kč |
| 300 | 103,44593 Kč | 31 033,78 Kč |
| 500 | 99,78586 Kč | 49 892,93 Kč |
| 1 000 | 95,02771 Kč | 95 027,71 Kč |
| Unit Price without VAT: | 154,76000 Kč |
|---|---|
| Unit Price with VAT: | 187,25960 Kč |




