


EFA04-08-ASS | |
|---|---|
DigiKey Part Number | RPC3913-ND |
Manufacturer | |
Manufacturer Product Number | EFA04-08-ASS |
Description | FIBER OPTIC FIBER CLIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Fiber Clip Break-Away, Self-Adhesive Pads Included |
Datasheet | Datasheet |
EDA/CAD Models | EFA04-08-ASS Models |
Category | Type Fiber Clip |
Manufacturer Essentra Components | Specifications 16-Way, 2.0mm Dia Cables or Components |
Series | Features Break-Away, Self-Adhesive Pads Included |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,92000 Kč | 132,92 Kč |
| 10 | 112,96900 Kč | 1 129,69 Kč |
| 25 | 105,88040 Kč | 2 647,01 Kč |
| 50 | 100,81980 Kč | 5 040,99 Kč |
| 100 | 96,00710 Kč | 9 600,71 Kč |
| 300 | 88,84603 Kč | 26 653,81 Kč |
| 500 | 85,70250 Kč | 42 851,25 Kč |
| 1 000 | 81,61503 Kč | 81 615,03 Kč |
| 2 500 | 76,51192 Kč | 191 279,80 Kč |
| Unit Price without VAT: | 132,92000 Kč |
|---|---|
| Unit Price with VAT: | 160,83320 Kč |


