Fiber Optic Fiber Reel Break-Away, Screw Mount, Self-Adhesive Pads Included
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fiber Optic Fiber Reel Break-Away, Screw Mount, Self-Adhesive Pads Included
Supporting your Project: Printed Circuit Board Solutions

EFA04-04-ASS

DigiKey Part Number
RPC3910-ND
Manufacturer
Manufacturer Product Number
EFA04-04-ASS
Description
FIBER OPTIC FIBER REEL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fiber Optic Fiber Reel Break-Away, Screw Mount, Self-Adhesive Pads Included
Datasheet
 Datasheet
EDA/CAD Models
EFA04-04-ASS Models
Product Attributes
Filter Similar Products
Category
Type
Fiber Reel
Manufacturer
Essentra Components
Specifications
25.0mm Reel Radius, Holds 2.5m 900 Micron Fiber
Series
Features
Break-Away, Screw Mount, Self-Adhesive Pads Included
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1164,20000 Kč164,20 Kč
10139,51100 Kč1 395,11 Kč
25130,76720 Kč3 269,18 Kč
50124,52240 Kč6 226,12 Kč
100118,57780 Kč11 857,78 Kč
300109,73553 Kč32 920,66 Kč
500105,85344 Kč52 926,72 Kč
1 000100,80594 Kč100 805,94 Kč
Manufacturers Standard Package
Unit Price without VAT:164,20000 Kč
Unit Price with VAT:198,68200 Kč