


EFA02-04-ASS | |
|---|---|
DigiKey Part Number | EFA02-04-ASS-ND |
Manufacturer | |
Manufacturer Product Number | EFA02-04-ASS |
Description | DUST CAP FOR SMA ADAPTERS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Dust Cap For SMA Adapters |
Datasheet | Datasheet |
EDA/CAD Models | EFA02-04-ASS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Dust Cap | |
For Use With/Related Products | SMA Adapters | |
Specifications | Chain | |
Material | Stainless Steel | |
Color | Silver | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,82000 Kč | 210,82 Kč |
| 10 | 179,11300 Kč | 1 791,13 Kč |
| 25 | 167,89160 Kč | 4 197,29 Kč |
| 50 | 159,87880 Kč | 7 993,94 Kč |
| 100 | 152,24600 Kč | 15 224,60 Kč |
| 300 | 140,89447 Kč | 42 268,34 Kč |
| 500 | 135,90998 Kč | 67 954,99 Kč |
| 1 000 | 129,43020 Kč | 129 430,20 Kč |
| Unit Price without VAT: | 210,82000 Kč |
|---|---|
| Unit Price with VAT: | 255,09220 Kč |



