




DLMSPM-9-01 | |
|---|---|
DigiKey Part Number | RPC1320-ND |
Manufacturer | |
Manufacturer Product Number | DLMSPM-9-01 |
Description | BOARD SPT SNAP LOCK NYLON 9/16" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.563" (14.30mm) 9/16" |
Datasheet | Datasheet |
EDA/CAD Models | DLMSPM-9-01 Models |
Category | Length - Overall 0.846" (21.50mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.125" (3.18mm) 1/8" |
Series | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Packaging Bulk | Mounting Hole Diameter 0.125" (3.18mm) 1/8" |
Part Status Active | Mounting Panel Thickness 0.062" (1.57mm) 1/16" |
Holding Type Snap Lock | Material Nylon |
Mounting Type Snap Lock | Base Product Number |
Between Board Height 0.563" (14.30mm) 9/16" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 5 | 6,09000 Kč | 30,45 Kč |
| 10 | 5,62700 Kč | 56,27 Kč |
| 25 | 5,11520 Kč | 127,88 Kč |
| 50 | 4,77920 Kč | 238,96 Kč |
| 100 | 4,47470 Kč | 447,47 Kč |
| 250 | 4,12232 Kč | 1 030,58 Kč |
| 500 | 3,88924 Kč | 1 944,62 Kč |
| 1 000 | 3,68116 Kč | 3 681,16 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |






