


DLMSPM-6-01 | |
|---|---|
DigiKey Part Number | RPC1505-ND |
Manufacturer | |
Manufacturer Product Number | DLMSPM-6-01 |
Description | BOARD SUPRT SNAP LOCK NYLON 3/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | DLMSPM-6-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.657" (16.70mm) | |
Support Hole Diameter | 0.125" (3.18mm) 1/8" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.125" (3.18mm) 1/8" | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,24000 Kč | 6,24 Kč |
| 5 | 5,07600 Kč | 25,38 Kč |
| 10 | 4,70200 Kč | 47,02 Kč |
| 25 | 4,26920 Kč | 106,73 Kč |
| 50 | 3,98220 Kč | 199,11 Kč |
| 100 | 3,72430 Kč | 372,43 Kč |
| 250 | 3,42800 Kč | 857,00 Kč |
| 500 | 3,23118 Kč | 1 615,59 Kč |
| 1 000 | 3,05557 Kč | 3 055,57 Kč |
| Unit Price without VAT: | 6,24000 Kč |
|---|---|
| Unit Price with VAT: | 7,55040 Kč |

