




DLMSPM-3-01 | |
|---|---|
DigiKey Part Number | RPC1318-ND |
Manufacturer | |
Manufacturer Product Number | DLMSPM-3-01 |
Description | BOARD SPT SNAP LOCK NYLON 3/16" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.188" (4.78mm) 3/16" |
Datasheet | Datasheet |
EDA/CAD Models | DLMSPM-3-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | 0.472" (12.00mm) | |
Support Hole Diameter | 0.125" (3.18mm) 1/8" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.125" (3.18mm) 1/8" | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 5 | 4,91400 Kč | 24,57 Kč |
| 10 | 4,55700 Kč | 45,57 Kč |
| 25 | 4,12400 Kč | 103,10 Kč |
| 50 | 3,84680 Kč | 192,34 Kč |
| 100 | 3,59700 Kč | 359,70 Kč |
| 250 | 3,30928 Kč | 827,32 Kč |
| 500 | 3,11862 Kč | 1 559,31 Kč |
| 1 000 | 2,94812 Kč | 2 948,12 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |


