




DLCBS-6-01 | |
|---|---|
DigiKey Part Number | RPC3055-ND |
Manufacturer | |
Manufacturer Product Number | DLCBS-6-01 |
Description | BOARD SUPRT SNAP LOCK NYLON 3/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | DLCBS-6-01 Models |
Category | Length - Overall 1.035" (26.30mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.156" (3.96mm) 5/32" |
Series | Support Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm) |
Packaging Bulk | Mounting Hole Diameter 0.156" (3.96mm) 5/32" |
Part Status Active | Mounting Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm) |
Holding Type Snap Lock | Features Winged |
Mounting Type Snap Lock | Material Nylon |
Between Board Height 0.375" (9.53mm) 3/8" | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 5 | 6,46800 Kč | 32,34 Kč |
| 10 | 6,00500 Kč | 60,05 Kč |
| 25 | 5,45960 Kč | 136,49 Kč |
| 50 | 5,10260 Kč | 255,13 Kč |
| 100 | 4,77910 Kč | 477,91 Kč |
| 250 | 4,40540 Kč | 1 101,35 Kč |
| 500 | 4,15760 Kč | 2 078,80 Kč |
| 1 000 | 3,93629 Kč | 3 936,29 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |

