


DHURCS-4-01BK | |
|---|---|
DigiKey Part Number | RPC1169-ND |
Manufacturer | |
Manufacturer Product Number | DHURCS-4-01BK |
Description | CBL CLIP U-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, U-Type Black Fastener 0.250" (6.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, U-Type | |
Type Attributes | Dual, Half | |
Opening Size | 0.250" (6.35mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 1.020" (25.91mm) | |
Width | 0.300" (7.62mm) | |
Height | 0.300" (7.62mm) | |
Panel Hole Size | 0.125" (3.18mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | #4 (M3) or SR-30XX Series Rivet | |
Bundle Center to Mounting Center | 0.640" (16.26mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 5,41700 Kč | 54,17 Kč |
| 25 | 5,08160 Kč | 127,04 Kč |
| 50 | 4,83800 Kč | 241,90 Kč |
| 100 | 4,60700 Kč | 460,70 Kč |
| 250 | 4,31720 Kč | 1 079,30 Kč |
| 500 | 4,11098 Kč | 2 055,49 Kč |
| 1 000 | 3,91445 Kč | 3 914,45 Kč |
| 3 000 | 3,62229 Kč | 10 866,87 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |


