


DHURCS-3-01 | |
|---|---|
DigiKey Part Number | RPC1820-ND |
Manufacturer | |
Manufacturer Product Number | DHURCS-3-01 |
Description | CBL CLIP U-TYPE NATURAL FASTENER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, U-Type Natural Fastener 0.188" (4.78mm) |
Datasheet | Datasheet |
EDA/CAD Models | DHURCS-3-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, U-Type | |
Type Attributes | Dual, Half | |
Opening Size | 0.188" (4.78mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.890" (22.61mm) | |
Width | 0.300" (7.62mm) | |
Height | 0.240" (6.10mm) | |
Panel Hole Size | 0.125" (3.18mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | #4 (M3) or SR-30XX Series Rivet | |
Bundle Center to Mounting Center | 0.560" (14.22mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 4,26300 Kč | 42,63 Kč |
| 25 | 3,98960 Kč | 99,74 Kč |
| 50 | 3,80060 Kč | 190,03 Kč |
| 100 | 3,61800 Kč | 361,80 Kč |
| 250 | 3,38992 Kč | 847,48 Kč |
| 500 | 3,22782 Kč | 1 613,91 Kč |
| 1 000 | 3,07369 Kč | 3 073,69 Kč |
| 3 000 | 2,84411 Kč | 8 532,33 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |











