DGB SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DGB SERIES
Supporting your Project: Printed Circuit Board Solutions

DGB-7

DigiKey Part Number
RPC1819-ND
Manufacturer
Manufacturer Product Number
DGB-7
Description
HOLE PLUG 0.630" BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hole Plug 0.630" (16.00mm) Black
Datasheet
 Datasheet
EDA/CAD Models
DGB-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Body Plug
Color
Black
Material
-
Hole Diameter
0.630" (16.00mm)
Flange Diameter
0.750" (19.05mm) 3/4"
Panel Thickness
0.060" (1.52mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 132
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116,23000 Kč16,23 Kč
1013,71100 Kč137,11 Kč
2512,85800 Kč321,45 Kč
5012,23800 Kč611,90 Kč
10011,65340 Kč1 165,34 Kč
25010,92316 Kč2 730,79 Kč
50010,40092 Kč5 200,46 Kč
1 0009,90407 Kč9 904,07 Kč
3 0009,16525 Kč27 495,75 Kč
Manufacturers Standard Package
Unit Price without VAT:16,23000 Kč
Unit Price with VAT:19,63830 Kč