Circular - 0.630" (16.00mm) Grommet 0.430" (10.92mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular - 0.630" (16.00mm) Grommet 0.430" (10.92mm) Black
DG-19426
DG-19426
Supporting your Project: Printed Circuit Board Solutions

DG-19426

DigiKey Part Number
RPC3847-ND
Manufacturer
Manufacturer Product Number
DG-19426
Description
GROMMET 0.430" PVC BLACK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Circular - 0.630" (16.00mm) Grommet 0.430" (10.92mm) Black
Datasheet
 Datasheet
EDA/CAD Models
DG-19426 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Grommet
For Use With/Related Products
Cable, Wires
Panel Thickness
0.060" (1.52mm)
Panel Cutout Dimensions
Circular - 0.630" (16.00mm)
Diameter - Inside
0.430" (10.92mm)
Features
-
Material
Poly-Vinyl Chloride (PVC)
Color
Black
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 667
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
1010,45700 Kč104,57 Kč
259,81040 Kč245,26 Kč
509,33580 Kč466,79 Kč
1008,89060 Kč889,06 Kč
2508,33284 Kč2 083,21 Kč
5007,93472 Kč3 967,36 Kč
1 0007,55571 Kč7 555,71 Kč
3 0006,99191 Kč20 975,73 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč