


CTDH002A | |
|---|---|
DigiKey Part Number | RPC5981-ND |
Manufacturer | |
Manufacturer Product Number | CTDH002A |
Description | CBL TIE DBL HEAD NAT 50LB 11.81" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Double Head, Locking Natural 0.189" (4.80mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
EDA/CAD Models | CTDH002A Models |
Category | Width 0.189" (4.80mm) |
Manufacturer Essentra Components | Length - Actual 0.984' (300.00mm, 11.81") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Tensile Strength 50 lbs (22.68 kg) |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Double Head, Locking | Color Natural |
Length - Approximate 11.75" | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,08900 Kč | 1 108,90 Kč |
| 200 | 10,55780 Kč | 2 111,56 Kč |
| 300 | 10,25963 Kč | 3 077,89 Kč |
| 500 | 9,89594 Kč | 4 947,97 Kč |
| 700 | 9,66389 Kč | 6 764,72 Kč |
| 1 000 | 9,42348 Kč | 9 423,48 Kč |
| Unit Price without VAT: | 11,08900 Kč |
|---|---|
| Unit Price with VAT: | 13,41769 Kč |

