Standard, Locking Black 4.92" (125.00mm) 0.189" (4.80mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Black 4.92" (125.00mm) 0.189" (4.80mm) 50 lbs (22.68 kg)
Supporting your Project: Printed Circuit Board Solutions

CT029B

DigiKey Part Number
RPC3758-ND
Manufacturer
Manufacturer Product Number
CT029B
Description
CBL TIE LOCKING BLK 50LB 1.417'
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 4.92" (125.00mm) 0.189" (4.80mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.189" (4.80mm)
Manufacturer
Essentra Components
Length - Actual
1.417' (432.00mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Tensile Strength
50 lbs (22.68 kg)
Part Status
Active
Material
Polyamide (PA66), Nylon 6/6
Wire/Cable Tie Type
Standard, Locking
Color
Black
Length - Approximate
17"
Base Product Number
Bundle Diameter
4.92" (125.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 300
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1007,11800 Kč711,80 Kč
2006,77700 Kč1 355,40 Kč
3006,58547 Kč1 975,64 Kč
5006,35216 Kč3 176,08 Kč
7006,20303 Kč4 342,12 Kč
1 0006,04872 Kč6 048,72 Kč
Manufacturers Standard Package
Unit Price without VAT:7,11800 Kč
Unit Price with VAT:8,61278 Kč