Standard, Locking Black 2.05" (52.07mm) 0.189" (4.80mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Black 2.05" (52.07mm) 0.189" (4.80mm) 50 lbs (22.68 kg)
Supporting your Project: Printed Circuit Board Solutions

CT021B

DigiKey Part Number
RPC3733-ND
Manufacturer
Manufacturer Product Number
CT021B
Description
CBL TIE LOCKING BLACK 50LB 7.48"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 2.05" (52.07mm) 0.189" (4.80mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.189" (4.80mm)
Manufacturer
Essentra Components
Length - Actual
0.623' (190.00mm, 7.48")
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Tensile Strength
50 lbs (22.68 kg)
Part Status
Active
Material
Polyamide (PA66), Nylon 6/6
Wire/Cable Tie Type
Standard, Locking
Color
Black
Length - Approximate
7.5"
Base Product Number
Bundle Diameter
2.05" (52.07mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 600
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1001,94860 Kč194,86 Kč
2001,85620 Kč371,24 Kč
3001,80373 Kč541,12 Kč
5001,73948 Kč869,74 Kč
7001,69844 Kč1 188,91 Kč
1 0001,65611 Kč1 656,11 Kč
Manufacturers Standard Package
Unit Price without VAT:1,94860 Kč
Unit Price with VAT:2,35781 Kč