


CT021A | |
|---|---|
DigiKey Part Number | RPC3732-ND |
Manufacturer | |
Manufacturer Product Number | CT021A |
Description | CBL TIE LOCKING NAT 50LB 7.48" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 2.05" (52.07mm) 0.189" (4.80mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Width 0.189" (4.80mm) |
Manufacturer Essentra Components | Length - Actual 0.623' (190.00mm, 7.48") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 50 lbs (22.68 kg) |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Natural |
Length - Approximate 7.5" | Base Product Number |
Bundle Diameter 2.05" (52.07mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,94860 Kč | 194,86 Kč |
| 200 | 1,85620 Kč | 371,24 Kč |
| 300 | 1,80373 Kč | 541,12 Kč |
| 500 | 1,73948 Kč | 869,74 Kč |
| 700 | 1,69844 Kč | 1 188,91 Kč |
| 1 000 | 1,65611 Kč | 1 656,11 Kč |
| Unit Price without VAT: | 1,94860 Kč |
|---|---|
| Unit Price with VAT: | 2,35781 Kč |

