Standard, Locking Natural 1.65" (42.00mm) 0.189" (4.80mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Natural 1.65" (42.00mm) 0.189" (4.80mm) 50 lbs (22.68 kg)
Supporting your Project: Printed Circuit Board Solutions

CT019A

DigiKey Part Number
RPC3730-ND
Manufacturer
Manufacturer Product Number
CT019A
Description
CBL TIE LOCKING NAT 50LB 6.30"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Standard, Locking Natural 1.65" (42.00mm) 0.189" (4.80mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
6.25"
Bundle Diameter
1.65" (42.00mm)
Width
0.189" (4.80mm)
Length - Actual
0.525' (160.00mm, 6.30")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
50 lbs (22.68 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 600
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1001,77640 Kč177,64 Kč
2001,69035 Kč338,07 Kč
3001,64273 Kč492,82 Kč
5001,58450 Kč792,25 Kč
7001,54726 Kč1 083,08 Kč
1 0001,50871 Kč1 508,71 Kč
Manufacturers Standard Package
Unit Price without VAT:1,77640 Kč
Unit Price with VAT:2,14944 Kč