


CT012A | |
|---|---|
DigiKey Part Number | RPC3720-ND |
Manufacturer | |
Manufacturer Product Number | CT012A |
Description | CBL TIE LOCKING NAT 40LB 7.99" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 2.17" (55.00mm) 0.141" (3.58mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Category | Width 0.141" (3.58mm) |
Manufacturer Essentra Components | Length - Actual 0.666' (203.00mm, 7.99") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 40 lbs (18.14 kg) |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Natural |
Length - Approximate 8" | Base Product Number |
Bundle Diameter 2.17" (55.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,63150 Kč | 163,15 Kč |
| 200 | 1,55280 Kč | 310,56 Kč |
| 300 | 1,50907 Kč | 452,72 Kč |
| 500 | 1,45516 Kč | 727,58 Kč |
| 700 | 1,42097 Kč | 994,68 Kč |
| 1 000 | 1,38566 Kč | 1 385,66 Kč |
| Unit Price without VAT: | 1,63150 Kč |
|---|---|
| Unit Price with VAT: | 1,97412 Kč |

