


CT006B | |
|---|---|
DigiKey Part Number | RPC3702-ND |
Manufacturer | |
Manufacturer Product Number | CT006B |
Description | CBL TIE LOCKING BLACK 18LB 6.50" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.73" (44.00mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 6.5" | |
Bundle Diameter | 1.73" (44.00mm) | |
Width | 0.098" (2.50mm) | |
Length - Actual | 0.541' (165.00mm, 6.50") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,17040 Kč | 117,04 Kč |
| 200 | 1,11460 Kč | 222,92 Kč |
| 300 | 1,08267 Kč | 324,80 Kč |
| 500 | 1,04408 Kč | 522,04 Kč |
| 700 | 1,01973 Kč | 713,81 Kč |
| 1 000 | 0,99419 Kč | 994,19 Kč |
| 2 500 | 0,93184 Kč | 2 329,60 Kč |
| 5 000 | 0,88726 Kč | 4 436,30 Kč |
| 10 000 | 0,84486 Kč | 8 448,60 Kč |
| Unit Price without VAT: | 1,17040 Kč |
|---|---|
| Unit Price with VAT: | 1,41618 Kč |










