


CT005B | |
|---|---|
DigiKey Part Number | RPC2246-ND |
Manufacturer | |
Manufacturer Product Number | CT005B |
Description | CBL TIE LOCKING BLACK 18LB 5.59" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.38" (35.00mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Category | Width 0.098" (2.50mm) |
Manufacturer Essentra Components | Length - Actual 0.466' (142.00mm, 5.59") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 18 lbs (8.16 kg) |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 5.5" | Base Product Number |
Bundle Diameter 1.38" (35.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,98900 Kč | 98,90 Kč |
| 200 | 0,94280 Kč | 188,56 Kč |
| 300 | 0,91550 Kč | 274,65 Kč |
| 500 | 0,88318 Kč | 441,59 Kč |
| 700 | 0,86241 Kč | 603,69 Kč |
| 1 000 | 0,84097 Kč | 840,97 Kč |
| Unit Price without VAT: | 0,98900 Kč |
|---|---|
| Unit Price with VAT: | 1,19669 Kč |


