


CSR4-295-01 | |
|---|---|
DigiKey Part Number | RPC3685-ND |
Manufacturer | |
Manufacturer Product Number | CSR4-295-01 |
Description | SPACER TUBULAR GEN PURP 0.295" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Component Spacer General Purpose Tubular 0.295" (7.49mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | CSR4-295-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spacer | |
Shape | Tubular | |
Usage | General Purpose | |
Material | Nylon | |
Color | Natural | |
Features | - | |
Length | 0.295" (7.49mm) | |
Width | - | |
Height | 0.295" (7.49mm) | |
Diameter - Outside | 0.295" (7.49mm) | |
Diameter - Inside | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,28000 Kč | 7,28 Kč |
| 5 | 5,95000 Kč | 29,75 Kč |
| 10 | 5,49300 Kč | 54,93 Kč |
| 25 | 4,99360 Kč | 124,84 Kč |
| 50 | 4,66480 Kč | 233,24 Kč |
| 100 | 4,36720 Kč | 436,72 Kč |
| 250 | 4,02388 Kč | 1 005,97 Kč |
| 500 | 3,79584 Kč | 1 897,92 Kč |
| 1 000 | 3,59236 Kč | 3 592,36 Kč |
| Unit Price without VAT: | 7,28000 Kč |
|---|---|
| Unit Price with VAT: | 8,80880 Kč |


