


CS-113-6 | |
|---|---|
DigiKey Part Number | RPC3682-ND |
Manufacturer | |
Manufacturer Product Number | CS-113-6 |
Description | STRIKER/PIN SNAP IN BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | CS-113-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Hardware Type | Striker Pin | |
Specifications | Black, Nylon | |
For Use With/Related Products | CS-113-1 (Catch) and CS-113-4 (Catch) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 5 | 5,83800 Kč | 29,19 Kč |
| 10 | 5,41700 Kč | 54,17 Kč |
| 25 | 4,91360 Kč | 122,84 Kč |
| 50 | 4,59020 Kč | 229,51 Kč |
| 100 | 4,29620 Kč | 429,62 Kč |
| 250 | 3,95772 Kč | 989,43 Kč |
| 500 | 3,73260 Kč | 1 866,30 Kč |
| 1 000 | 3,53207 Kč | 3 532,07 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |



