




CRLCBSRE-8-01 | |
|---|---|
DigiKey Part Number | RPC3678-ND |
Manufacturer | |
Manufacturer Product Number | CRLCBSRE-8-01 |
Description | BOARD SUPRT SNAP LOCK NYLON 1/2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | CRLCBSRE-8-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 1.039" (26.40mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.063" (1.60mm) | |
Mounting Hole Diameter | 0.213" (5.40mm) | |
Mounting Panel Thickness | 0.047" ~ 0.079" (1.20mm ~ 2.00mm) | |
Features | Locking, Reverse Mounting | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 5 | 10,08000 Kč | 50,40 Kč |
| 10 | 9,34400 Kč | 93,44 Kč |
| 25 | 8,51680 Kč | 212,92 Kč |
| 50 | 7,97500 Kč | 398,75 Kč |
| 100 | 7,48790 Kč | 748,79 Kč |
| 250 | 6,92348 Kč | 1 730,87 Kč |
| 500 | 6,54928 Kč | 3 274,64 Kč |
| 1 000 | 6,21457 Kč | 6 214,57 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |

