



CRLCBSR-5-01 | |
|---|---|
DigiKey Part Number | RPC3675-ND |
Manufacturer | |
Manufacturer Product Number | CRLCBSR-5-01 |
Description | BOARD SPT SNAP LOCK NYLON 5/16" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.313" (7.95mm) 5/16" |
Datasheet | Datasheet |
EDA/CAD Models | CRLCBSR-5-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.313" (7.95mm) 5/16" | |
Length - Overall | 0.815" (20.70mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.063" (1.60mm) | |
Mounting Hole Diameter | 0.236" (6.00mm) | |
Mounting Panel Thickness | 0.031" ~ 0.047" (0.80mm ~ 1.20mm) | |
Features | Locking, Reverse Mounting | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 5 | 10,83400 Kč | 54,17 Kč |
| 10 | 10,05800 Kč | 100,58 Kč |
| 25 | 9,17200 Kč | 229,30 Kč |
| 50 | 8,58400 Kč | 429,20 Kč |
| 100 | 8,06320 Kč | 806,32 Kč |
| 250 | 7,45932 Kč | 1 864,83 Kč |
| 500 | 7,05910 Kč | 3 529,55 Kč |
| 1 000 | 6,70067 Kč | 6 700,67 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |

