



CRLCBSR-3-01 | |
|---|---|
DigiKey Part Number | RPC3674-ND |
Manufacturer | |
Manufacturer Product Number | CRLCBSR-3-01 |
Description | BOARD SPT SNAP LOCK NYLON 3/16" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.188" (4.78mm) 3/16" |
Datasheet | Datasheet |
EDA/CAD Models | CRLCBSR-3-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | 0.689" (17.50mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.063" (1.60mm) | |
Mounting Hole Diameter | 0.236" (6.00mm) | |
Mounting Panel Thickness | 0.031" ~ 0.047" (0.80mm ~ 1.20mm) | |
Features | Locking, Reverse Mounting | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 5 | 13,64800 Kč | 68,24 Kč |
| 10 | 12,68300 Kč | 126,83 Kč |
| 25 | 11,59080 Kč | 289,77 Kč |
| 50 | 10,86440 Kč | 543,22 Kč |
| 100 | 10,21970 Kč | 1 021,97 Kč |
| 250 | 9,46924 Kč | 2 367,31 Kč |
| 500 | 8,97160 Kč | 4 485,80 Kč |
| 1 000 | 8,52603 Kč | 8 526,03 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |

