




CRLCBSR-12-01 | |
|---|---|
DigiKey Part Number | RP847-ND |
Manufacturer | |
Manufacturer Product Number | CRLCBSR-12-01 |
Description | BOARD SUPRT SNAP LOCK NYLON 3/4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
EDA/CAD Models | CRLCBSR-12-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 1.248" (31.70mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.063" (1.60mm) | |
Mounting Hole Diameter | 0.236" (6.00mm) | |
Mounting Panel Thickness | 0.031" ~ 0.047" (0.80mm ~ 1.20mm) | |
Features | Locking, Reverse Mounting | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 5 | 14,65600 Kč | 73,28 Kč |
| 10 | 13,64900 Kč | 136,49 Kč |
| 25 | 12,47280 Kč | 311,82 Kč |
| 50 | 11,69580 Kč | 584,79 Kč |
| 100 | 11,00300 Kč | 1 100,30 Kč |
| 250 | 10,20000 Kč | 2 550,00 Kč |
| 500 | 9,66664 Kč | 4 833,32 Kč |
| 1 000 | 9,18998 Kč | 9 189,98 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |

