



CRLCBSK-2-12-01 | |
|---|---|
DigiKey Part Number | RPC3672-ND |
Manufacturer | |
Manufacturer Product Number | CRLCBSK-2-12-01 |
Description | BOARD SUPRT SNAP LOCK NYLON 12MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.472" (12.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CRLCBSK-2-12-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.472" (12.00mm) | |
Length - Overall | 0.823" (20.90mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.063" (1.60mm) | |
Mounting Hole Diameter | 0.213" (5.40mm) | |
Mounting Panel Thickness | 0.039" ~ 0.063" (1.00mm ~ 1.60mm) | |
Features | Locking, Reverse Mounting | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 5 | 10,96000 Kč | 54,80 Kč |
| 10 | 10,20500 Kč | 102,05 Kč |
| 25 | 9,29800 Kč | 232,45 Kč |
| 50 | 8,71000 Kč | 435,50 Kč |
| 100 | 8,18290 Kč | 818,29 Kč |
| 250 | 7,57020 Kč | 1 892,55 Kč |
| 500 | 7,16410 Kč | 3 582,05 Kč |
| 1 000 | 6,80104 Kč | 6 801,04 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |

