


CR32-2-1 | |
|---|---|
DigiKey Part Number | RPC2239-ND |
Manufacturer | |
Manufacturer Product Number | CR32-2-1 |
Description | BLIND RIVET 0.126" NYLON BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.126" (3.20mm) Blind Rivet 0.157" ~ 0.276" (4.00mm ~ 7.00mm) Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Blind Rivet | |
Rivet Diameter | 0.126" (3.20mm) | |
Rivet Length | 0.378" (9.60mm) | |
Head Diameter | 0.252" (6.40mm) | |
Head Height | 0.055" (1.40mm) | |
Hole Diameter | 0.130" (3.30mm) | |
Grip Range | 0.157" ~ 0.276" (4.00mm ~ 7.00mm) | |
Features | Requires Installation Tool | |
Color | Black | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 5 | 11,71600 Kč | 58,58 Kč |
| 10 | 10,87700 Kč | 108,77 Kč |
| 25 | 9,92800 Kč | 248,20 Kč |
| 50 | 9,29800 Kč | 464,90 Kč |
| 100 | 8,73520 Kč | 873,52 Kč |
| 250 | 8,08592 Kč | 2 021,48 Kč |
| 500 | 7,65462 Kč | 3 827,31 Kč |
| 1 000 | 7,26888 Kč | 7 268,88 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |

