


CPST-4-01 | |
|---|---|
DigiKey Part Number | RPC3662-ND |
Manufacturer | |
Manufacturer Product Number | CPST-4-01 |
Description | BRD SPT REST MNT SNAP LOCK 1/4" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Resting Mount / Snap Lock Nylon 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | CPST-4-01 Models |
Category | Between Board Height 0.250" (6.35mm) 1/4" |
Manufacturer Essentra Components | Length - Overall 0.391" (9.93mm) |
Series | Mounting Hole Diameter 0.100" (2.54mm) |
Packaging Bag | Mounting Panel Thickness 0.062" (1.57mm) 1/16" |
Part Status Active | Material Nylon |
Holding Type Resting Mount | Base Product Number |
Mounting Type Snap Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 5 | 7,60200 Kč | 38,01 Kč |
| 10 | 7,05500 Kč | 70,55 Kč |
| 25 | 6,42520 Kč | 160,63 Kč |
| 50 | 6,00540 Kč | 300,27 Kč |
| 100 | 5,63170 Kč | 563,17 Kč |
| 250 | 5,19660 Kč | 1 299,15 Kč |
| 500 | 4,90850 Kč | 2 454,25 Kč |
| 1 000 | 4,65106 Kč | 4 651,06 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |


