M32 Locknut Nut 1.614" (41.00mm) Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M32 Locknut Nut 1.614" (41.00mm) Nylon
Supporting your Project: Printed Circuit Board Solutions

CGLN-M32-BK

DigiKey Part Number
RP841-ND
Manufacturer
Manufacturer Product Number
CGLN-M32-BK
Description
NUT LOCKNUT NYLON M32
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
M32 Locknut Nut 1.614" (41.00mm) Nylon
Datasheet
 Datasheet
EDA/CAD Models
CGLN-M32-BK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M32
Manufacturer
Essentra Components
Thickness
0.276" (7.00mm)
Series
Width
1.614" (41.00mm)
Packaging
Bulk
Material
Nylon
Part Status
Active
Base Product Number
Type
Locknut
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 016
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,51000 Kč12,51 Kč
510,42800 Kč52,14 Kč
109,69800 Kč96,98 Kč
258,85120 Kč221,28 Kč
508,28380 Kč414,19 Kč
1007,78120 Kč778,12 Kč
3007,09017 Kč2 127,05 Kč
5006,80890 Kč3 404,45 Kč
1 0006,46229 Kč6 462,29 Kč
Manufacturers Standard Package
Unit Price without VAT:12,51000 Kč
Unit Price with VAT:15,13710 Kč