Cable Gland Polyamide (PA), Nylon PG36 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Gland Polyamide (PA), Nylon PG36 Black
37284
Supporting your Project: Printed Circuit Board Solutions

CG-PG36-2-BK

DigiKey Part Number
RPC3637-ND
Manufacturer
Manufacturer Product Number
CG-PG36-2-BK
Description
CABLE GLAND 22-32MM PG36
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon PG36 Black
Datasheet
 Datasheet
EDA/CAD Models
CG-PG36-2-BK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.866" (22.00mm)
Outside Cable Diameter (Max)
1.260" (32.00mm)
Thread Size
PG36
Thread Length
0.512" (13.00mm)
Conduit Hub Size
-
Panel Hole Size
1.870" (47.5mm)
Material
Polyamide (PA), Nylon
Includes
O-Ring, Sealing Gland, Sealing Nut
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-20°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1333,03000 Kč333,03 Kč
10282,99000 Kč2 829,90 Kč
30261,86600 Kč7 855,98 Kč
50252,59340 Kč12 629,67 Kč
100240,54050 Kč24 054,05 Kč
250225,49164 Kč56 372,91 Kč
500214,73940 Kč107 369,70 Kč
1 000204,50456 Kč204 504,56 Kč
Manufacturers Standard Package
Unit Price without VAT:333,03000 Kč
Unit Price with VAT:402,96630 Kč