



CG-PG36-1-BK | |
|---|---|
DigiKey Part Number | RPC3636-ND |
Manufacturer | |
Manufacturer Product Number | CG-PG36-1-BK |
Description | CABLE GLAND 20-26MM PG36 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon PG36 Black |
Datasheet | Datasheet |
EDA/CAD Models | CG-PG36-1-BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.787" (20.00mm) | |
Outside Cable Diameter (Max) | 1.024" (26.00mm) | |
Thread Size | PG36 | |
Thread Length | 0.512" (13.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.870" (47.5mm) | |
Material | Polyamide (PA), Nylon | |
Includes | O-Ring, Sealing Gland, Sealing Nut | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 421,22000 Kč | 421,22 Kč |
| 10 | 358,03700 Kč | 3 580,37 Kč |
| 30 | 331,32733 Kč | 9 939,82 Kč |
| 50 | 319,60220 Kč | 15 980,11 Kč |
| 100 | 304,35130 Kč | 30 435,13 Kč |
| 250 | 285,31412 Kč | 71 328,53 Kč |
| 500 | 271,71244 Kč | 135 856,22 Kč |
| Unit Price without VAT: | 421,22000 Kč |
|---|---|
| Unit Price with VAT: | 509,67620 Kč |


