Cable Gland Polyamide (PA), Nylon 3/8" NPT Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Gland Polyamide (PA), Nylon 3/8" NPT Black
CG-NPT-3/8-1-BK
CG-NPT-3/8-1-BK
Supporting your Project: Printed Circuit Board Solutions

CG-NPT-3/8-1-BK

DigiKey Part Number
RPC3633-ND
Manufacturer
Manufacturer Product Number
CG-NPT-3/8-1-BK
Description
CABLE GLAND 3-7MM 3/8" NPT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon 3/8" NPT Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.118" (3.00mm)
Outside Cable Diameter (Max)
0.276" (7.00mm)
Thread Size
3/8" NPT
Thread Length
0.571" (14.50mm)
Conduit Hub Size
-
Panel Hole Size
0.669" (17.0mm)
Material
Polyamide (PA), Nylon
Includes
Sealing Gland, Sealing Nut
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-20°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
136,75000 Kč36,75 Kč
1031,16100 Kč311,61 Kč
2529,21240 Kč730,31 Kč
5027,81400 Kč1 390,70 Kč
10026,48270 Kč2 648,27 Kč
30024,50607 Kč7 351,82 Kč
50023,63786 Kč11 818,93 Kč
1 00022,50965 Kč22 509,65 Kč
2 50021,10089 Kč52 752,22 Kč
Manufacturers Standard Package
Unit Price without VAT:36,75000 Kč
Unit Price with VAT:44,46750 Kč