Cable Gland Polyamide (PA), Nylon 3/4" NPT Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Gland Polyamide (PA), Nylon 3/4" NPT Black
CG-NPT-3/4-2-BK
CG-NPT-3/4-2-BK
Supporting your Project: Printed Circuit Board Solutions

CG-NPT-3/4-2-BK

DigiKey Part Number
RPC3027-ND
Manufacturer
Manufacturer Product Number
CG-NPT-3/4-2-BK
Description
CABLE GLAND 14-18.01MM 3/4" NPT
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon 3/4" NPT Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Length
0.591" (15.00mm)
Manufacturer
Essentra Components
Panel Hole Size
1.067" (27.1mm)
Series
Material
Polyamide (PA), Nylon
Packaging
Bulk
Includes
Sealing Gland, Sealing Nut
Part Status
Active
Color
Black
Type
Cable Gland
Ingress Protection
IP68 - Dust Tight, Waterproof
Outside Cable Diameter (Min)
0.551" (14.00mm)
Operating Temperature
-20°C ~ 100°C
Outside Cable Diameter (Max)
0.709" (18.01mm)
Base Product Number
Thread Size
3/4" NPT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 689
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
166,32000 Kč66,32 Kč
1056,39300 Kč563,93 Kč
2552,85600 Kč1 321,40 Kč
5050,33260 Kč2 516,63 Kč
10047,92590 Kč4 792,59 Kč
25044,92440 Kč11 231,10 Kč
50042,78006 Kč21 390,03 Kč
1 00040,73872 Kč40 738,72 Kč
2 50038,19026 Kč95 475,65 Kč
Manufacturers Standard Package
Unit Price without VAT:66,32000 Kč
Unit Price with VAT:80,24720 Kč