

CFCCA-1-01 | |
|---|---|
DigiKey Part Number | RPC3629-ND |
Manufacturer | |
Manufacturer Product Number | CFCCA-1-01 |
Description | CBL CLIP FLAT C-TYPE NAT ARROW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Flat C-Type Natural Arrowhead, Winged |
Datasheet | Datasheet |
EDA/CAD Models | CFCCA-1-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Flat C-Type | |
Type Attributes | - | |
Opening Size | - | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.560" (14.22mm) | |
Width | 0.630" (16.00mm) | |
Height | 0.440" (11.18mm) | |
Panel Hole Size | 0.187" (4.75mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,87000 Kč | 6,87 Kč |
| 10 | 5,87400 Kč | 58,74 Kč |
| 25 | 5,49920 Kč | 137,48 Kč |
| 50 | 5,23240 Kč | 261,62 Kč |
| 100 | 4,98250 Kč | 498,25 Kč |
| 250 | 4,67092 Kč | 1 167,73 Kč |
| 500 | 4,44762 Kč | 2 223,81 Kč |
| 1 000 | 4,23495 Kč | 4 234,95 Kč |
| 3 000 | 3,91875 Kč | 11 756,25 Kč |
| Unit Price without VAT: | 6,87000 Kč |
|---|---|
| Unit Price with VAT: | 8,31270 Kč |


