Board Support Snap Lock / Snap Lock Nylon 0.375" (9.53mm) 3/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Snap Lock Nylon 0.375" (9.53mm) 3/8"
Supporting your Project: Printed Circuit Board Solutions
Essentra PCB Snap Lock Supports | Datasheet Preview

CDLCBST-6-01

DigiKey Part Number
CDLCBST-6-01-ND
Manufacturer
Manufacturer Product Number
CDLCBST-6-01
Description
BOARD SUPRT SNAP LOCK NYLON 3/8"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon 0.375" (9.53mm) 3/8"
Datasheet
 Datasheet
EDA/CAD Models
CDLCBST-6-01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Support Hole Diameter
0.100" (2.54mm)
Manufacturer
Essentra Components
Support Panel Thickness
0.062" (1.57mm) 1/16"
Series
Mounting Hole Diameter
0.100" (2.54mm)
Packaging
Bag
Mounting Panel Thickness
0.062" (1.57mm) 1/16"
Part Status
Active
Features
Winged
Holding Type
Snap Lock
Material
Nylon
Mounting Type
Snap Lock
Base Product Number
Between Board Height
0.375" (9.53mm) 3/8"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 728
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
59,28200 Kč46,41 Kč
108,63000 Kč86,30 Kč
257,85320 Kč196,33 Kč
507,34940 Kč367,47 Kč
1006,89780 Kč689,78 Kč
2506,37500 Kč1 593,75 Kč
5006,02768 Kč3 013,84 Kč
1 0005,71734 Kč5 717,34 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč