Board Support Snap Lock / Snap Lock Nylon 0.188" (4.78mm) 3/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Snap Lock Nylon 0.188" (4.78mm) 3/16"
Supporting your Project: Printed Circuit Board Solutions
Essentra PCB Snap Lock Supports | Datasheet Preview

CDLCBST-3-01

DigiKey Part Number
CDLCBST-3-01-ND
Manufacturer
Manufacturer Product Number
CDLCBST-3-01
Description
BOARD SPT SNAP LOCK NYLON 3/16"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon 0.188" (4.78mm) 3/16"
Datasheet
 Datasheet
EDA/CAD Models
CDLCBST-3-01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Support Hole Diameter
0.100" (2.54mm)
Manufacturer
Essentra Components
Support Panel Thickness
0.062" (1.57mm) 1/16"
Series
Mounting Hole Diameter
0.100" (2.54mm)
Packaging
Bag
Mounting Panel Thickness
0.062" (1.57mm) 1/16"
Part Status
Active
Features
Winged
Holding Type
Snap Lock
Material
Nylon
Mounting Type
Snap Lock
Base Product Number
Between Board Height
0.188" (4.78mm) 3/16"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 130
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
57,68600 Kč38,43 Kč
107,13900 Kč71,39 Kč
256,49240 Kč162,31 Kč
506,06420 Kč303,21 Kč
1005,68840 Kč568,84 Kč
2505,24868 Kč1 312,17 Kč
5004,95846 Kč2 479,23 Kč
1 0004,69851 Kč4 698,51 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč