




CBTS030A | |
|---|---|
DigiKey Part Number | RPC3614-ND |
Manufacturer | |
Manufacturer Product Number | CBTS030A |
Description | HEX STANDOFF M3 NYLON 9MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Nylon 0.354" (9.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | CBTS030A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.354" (9.00mm) | |
Length - Overall | 0.354" (9.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 5 | 11,54800 Kč | 57,74 Kč |
| 10 | 10,75100 Kč | 107,51 Kč |
| 25 | 9,81040 Kč | 245,26 Kč |
| 50 | 9,18880 Kč | 459,44 Kč |
| 100 | 8,63440 Kč | 863,44 Kč |
| 250 | 7,99100 Kč | 1 997,75 Kč |
| 500 | 7,56432 Kč | 3 782,16 Kč |
| 1 000 | 7,18279 Kč | 7 182,79 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |









